Conn Housing RCP 32 POS 2.2mm Crimp ST Cable Mount Natural Automotive
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 32 |
| Terminal Pitch | 2.2mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |