26-position, 4-row female wire housing for cable-to-cable applications. Features a straight, panel-mount orientation with a 0.129-inch pitch. Constructed from black, UL94 V-0 rated material, this connector operates within a -55°C to 150°C temperature range. It is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
TE Connectivity 200512-2 technical specifications.
| Color | Black |
| Connector System | Cable-to-Cable |
| Contact Gender | Female |
| Depth | 23.52mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 1.63inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 23.24mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 152 |
| Packaging | Carton |
| Pitch | 0.129inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | M |
| Width | 14.22mm |
| RoHS | Compliant |
No datasheet is available for this part.