
Connector Accessories Shield Straight Bag
Sign in to ask questions about the TE Connectivity 200517-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 200517-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Aluminium, Anodized |
| ELV | Compliant |
| Height | 1.999inch |
| Lead Free | Lead Free |
| Length | 1.765inch |
| Material | Aluminium |
| Number of Positions | 34 |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 20.78mm |
| Wire/Cable Diameter | 0.545inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 200517-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.