
Conn Housing PL 2 POS 3.96mm Crimp ST Cable Mount Natural Bag
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2005247-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2005247-1 technical specifications.
| Terminal Pitch (mm) | 3.96 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Height (mm) | 20.6 |
| Type | Housing |
| Gender | PL |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Max Voltage Rating | 300VAC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8538906000 |
| Schedule B | 8538907080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2005247-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.