
Conn Housing PL 2 POS 3.96mm Crimp ST Cable Mount Blue Bag
TE Connectivity 2005247-6 technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -30 |
| Termination Type | CRIMP |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2005247-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.