Cable Assembly UL 1061/UL 2725 0.095m 24AWG/26AWG (7 POS SATA/15 POS SATA) to (7 POS SATA/5 POS SATA) F/F-F/F
TE Connectivity 2006643-1 technical specifications.
| Cable Length (m) | 0.095 |
| Cable Type | UL 1061/UL 2725 |
| Wire Size | 24/26AWG |
| Connector Type A | (7POS SATA/15POS SATA) |
| Connector Type B | (7POS SATA/5POS SATA) |
| Gender | F/F-F/F |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2006643-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.