TE Connectivity 200681-1 technical specifications.
| Contact Material | Copper Alloy, Stainless Steel |
| Contact Plating | Gold, Silver |
| Contact Type | Power |
| Depth | 3.25mm |
| Height | 3.25mm |
| Length | 22.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multimate II |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 200681-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.