
This 14-position connector is made from stainless steel and measures 28.58mm in length. It is lead free and compliant with ELV and RoHS regulations. The connector is packaged individually in a bag and features a strain relief with a wire/cable diameter of 8.51mm.
Sign in to ask questions about the TE Connectivity 200686-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 200686-4 technical specifications.
| Depth | 42.85mm |
| ELV | Compliant |
| Height | 31.75mm |
| Lead Free | Lead Free |
| Length | 28.58mm |
| Material | Stainless Steel |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Strain Relief | Yes (With) |
| Width | 15.88mm |
| Wire/Cable Diameter | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 200686-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.