CABLE TERMINATED, MALE, SMA CONNECTOR, SOLDER, PLUG
Checking distributor stock and pricing after the page loads.
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Manufacturer Series | 2007 |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | GOLD (50) |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |