64-position, 2-row vertical receptacle connector with a 1mm pitch, designed for board-to-board applications. Features gold-plated bronze contacts with a 1A current rating, a 8.37mm height, and a 6.04mm width. This surface mount component offers stackable mating with a 13mm mated stacking height and includes PCB mount alignment. Housing is black with UL94 V-0 flammability rating, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2007042-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 8.37mm |
| Housing Color | Black |
| Mated Stacking Heights | 13mm |
| Mating Alignment | No (Without) |
| Mount | Surface Mount |
| Number of Columns | 32 |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.039inch |
| Plating Thickness | 3.81um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 1mm |
| Series | Free Height (FH) IEEE 1386, PMC, AMP |
| Stack Height | 0.512inch |
| Stackable | Yes |
| Tail Length | 0.081inch |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Width | 6.04mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2007042-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
