
64-position, 2-row shrouded receptacle connector for board-to-board applications. Features a 1mm pitch and 0.039-inch row spacing, with a 15mm mated stacking height. Surface mount termination with straight orientation and a 0.4075-inch height. Contact material is bronze with gold, tin, and lead plating. Housing color is black, with a UL94 V-0 flammability rating.
TE Connectivity 2007042-4 technical specifications.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.407541inch |
| Housing Color | Black |
| Mated Stacking Heights | 15mm |
| Mating Alignment | No (Without) |
| Mount | Surface Mount |
| Number of Columns | 32 |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.039inch |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 1mm |
| Series | Free Height (FH) IEEE 1386, PMC |
| Stack Height | 15mm |
| Stackable | Yes |
| Tail Length | 0.081inch |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Width | 6.04mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2007042-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
