
This 4-position right angle female connector is designed for signal circuit applications and features a shielded design for improved signal integrity. It has a data rate of up to 16Gbps and meets the UL94 V-0 flammability rating. The connector is suitable for through hole mounting and is compliant with RoHS regulations. It is available in a tray packaging format with 16 connectors per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2007093-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2007093-1 technical specifications.
| Circuit Application | Signal |
| Data Rate | 16Gbps |
| Depth | 54.8mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 62.4mm |
| Mount | Through Hole |
| Number of Ports | 4 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Tray |
| PCB Thickness | 0.059inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Tail Length | 2.05mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2007093-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
