
This TE Connectivity connector features a shielded design and is compliant with ELV standards. It has a flammability rating of UL94 V-0 and is packaged in a tray with 16 connectors. The connector is designed for through hole mounting and has a pitch of 14.25mm. It is RoHS compliant and has a lead-free status of not applicable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2007135-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2007135-1 technical specifications.
| Contact Material | Silver |
| Data Rate | 16Gbps |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Ports | 4 |
| Number of Positions | 4 |
| Package Quantity | 16 |
| Packaging | Tray |
| PCB Thickness | 0.059inch |
| Pitch | 14.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tail Length | 2.05mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2007135-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
