
Connector Accessories SFP+ Cage Right Angle Box/Tray
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2007169-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2007169-1 technical specifications.
| Circuit Application | Signal |
| Data Rate | 16Gbps |
| Depth | 54.8mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 90.9mm |
| Mount | Through Hole |
| Number of Ports | 6 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Tray |
| PCB Thickness | 0.059inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Tail Length | 2.05mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2007169-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
