
This 6-port shielded right angle connector is designed for high-speed applications with a data rate of 16Gbps. It is compliant with ELV regulations and features a flammability rating of UL94 V-0. The connector is available in a tray packaging with 24 pieces per package and is suitable for through-hole mounting on a PCB with a thickness of 0.059 inch. It is also RoHS compliant and has a tail length of 2.05mm.
Sign in to ask questions about the TE Connectivity 2007170-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2007170-1 technical specifications.
| Data Rate | 16Gbps |
| Depth | 48.7mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Length | 90.85mm |
| Mount | Through Hole |
| Number of Ports | 6 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Tray |
| PCB Thickness | 0.059inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tail Length | 2.05mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2007170-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
