
TE Connectivity 2007181-1 technical specifications.
| Data Rate | 16Gbps |
| Depth | 48.7mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 33.9mm |
| Mount | Through Hole |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Tray |
| PCB Thickness | 0.059inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SFP+ |
| Tail Length | 2.05mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2007181-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.