TE Connectivity 2007193-1 technical specifications.
| Data Rate | 16Gbps |
| Depth | 48.7mm |
| ELV | Compliant |
| Features | Shielded |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 14.5mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Thickness | 0.059inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tail Length | 0.11inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2007193-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.