
1x1 SFP+ cage assembly, press-fit termination, designed for 16Gbps data rates. Features a right-angle orientation, shielded silver material construction, and through-hole mounting. Accommodates 2.25mm PCB thickness with a 2.05mm tail length. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2007198-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2007198-1 technical specifications.
| Data Rate | 16Gbps |
| Depth | 48.7mm |
| ELV | Compliant |
| Features | Shielded |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 14.5mm |
| Material | Silver |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 144 |
| Packaging | Tray |
| PCB Thickness | 2.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Tail Length | 2.05mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2007198-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
