Right-angle, press-fit SFP+ 1x1 cage assembly for PCI mounting. Features 20 silver contacts, supporting 16Gbps data rates. Designed for 0.059-inch PCB thickness with a 2.05mm tail length. This shielded, female connector is RoHS and ELV compliant.
TE Connectivity 2007215-1 technical specifications.
| Contact Material | Silver |
| Data Rate | 16Gbps |
| Depth | 48.7mm |
| ELV | Compliant |
| Features | Shielded |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 48.7mm |
| Material | Silver |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Tray |
| PCB Thickness | 0.059inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tail Length | 2.05mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2007215-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.