
High-performance 8-port SFP+ connector, right-angle, through-hole mount. Features 160 loaded positions with 1.6mm pitch and 3mm tail length. Supports data rates up to 16Gbps with gold-plated copper alloy contacts. Black, shielded housing constructed from silver material, rated UL94 V-0 for flammability. RoHS compliant.
Sign in to ask questions about the TE Connectivity 2007394-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2007394-5 technical specifications.
| Color | Black |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Data Rate | 16Gbps |
| Depth | 64.25mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Material | Silver |
| Mount | Through Hole, Board |
| Number of Ports | 8 |
| Number of Positions Loaded | 160 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Tray |
| PCB Thickness | 0.059inch |
| Pitch | 1.6mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tail Length | 3mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2007394-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
