
Right-angle, shielded, 19-position, 19-contact receptacle connector for signal applications. Features a metal body and housing in black, with gold-plated copper alloy contacts. Designed for cable-to-board connection with through-hole mounting and a 0.039-inch pitch. Operates within a temperature range of -4°C to 185°C with a 40V voltage rating and 500mA contact current rating.
TE Connectivity 2007435-1 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 7.89mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -4°C |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Ports | 1 |
| Number of Positions | 19 |
| Orientation | Right Angle |
| Package Quantity | 10080 |
| Packaging | Box |
| Pitch | 0.039inch |
| Plating | Stainless Steel |
| Preloaded | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 2.3mm |
| Termination | Through Hole |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2007435-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
