
Right-angle, 2-port SFP+ connector featuring 40 gold-plated copper alloy contacts for 16Gbps data rates. This shielded, through-hole mount component has a 1.6mm pitch and 1.4mm length, with a 3mm tail length for press-fit termination. The black, UL94 V-0 rated housing ensures compliance with RoHS standards.
Sign in to ask questions about the TE Connectivity 2007492-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2007492-5 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Data Rate | 16Gbps |
| Depth | 63.8mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 14mm |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Ports | 2 |
| Number of Positions Loaded | 40 |
| Orientation | Right Angle |
| Package Quantity | 72 |
| Packaging | Box |
| PCB Thickness | 0.059inch |
| Pitch | 1.6mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SFP+ |
| Tail Length | 3mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2007492-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
