
Board-to-board receptacle with 192 positions and 12 rows, featuring a 0.075-inch pitch and 1.35mm row spacing. This right-angle, through-hole component supports differential signaling with 4 differential pairs per column and a 25Gbps data rate. It offers a 750mA contact current rating, gold/tin plated copper alloy contacts, and a 100-ohm impedance. The black housing is UL94 V-0 flammability rated, with a stack height of 17.3mm and a maximum operating temperature of 185°C.
TE Connectivity 2007721-1 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 750mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Style | Press-Fit |
| Current Rating | 750mA |
| Data Rate | 25Gbps |
| Differential Pairs per Column | 4 |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Guide Hardware | Yes (With) |
| Height | 17.3mm |
| Housing Color | Black |
| Impedance | 100R |
| Length | 38mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 16 |
| Number of Contacts | 192 |
| Number of Ground Positions | 64 |
| Number of Pairs | 64 |
| Number of Positions | 192 |
| Number of Rows | 12 |
| Number of Signal Positions | 128 |
| Orientation | Right Angle |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1mm |
| Pitch | 0.075inch |
| Plating Thickness | 1.27um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.35mm |
| Series | IMPACT |
| Shrouded | No (Without) |
| Stack Height | 17.3mm |
| Stackable | No |
| Tail Length | 1.2mm |
| Termination | Press-Fit |
| Underplate Material | Nickel |
| DC Rated Voltage | 30V |
| Width | 28.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2007721-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
