
Board-to-board header with 90 positions, 10 columns, and 9 rows, featuring a 0.075-inch pitch and 1.35mm row spacing. This straight, male connector offers a 750mA contact current rating and supports 25Gbps data rates with differential signaling. Constructed with copper alloy contacts plated in gold, tin, and matte finishes over a nickel underplate, it utilizes a press-fit termination style. The black, UL94 V-0 rated housing provides vertical PCB mounting with retention and a 0.969-inch height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2007777-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 750mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Style | Press-Fit |
| Data Rate | 25Gbps |
| Differential Pairs per Column | 3 |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Guide Hardware | No (Without) |
| Height | 0.969inch |
| Housing Color | Black |
| Impedance | 100R |
| Lead Free | Lead Free |
| Length | 25.5mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Contacts | 90 |
| Number of Ground Positions | 30 |
| Number of Pairs | 30 |
| Number of Positions | 90 |
| Number of Rows | 9 |
| Number of Signal Positions | 60 |
| Orientation | Straight |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1mm |
| Pitch | 0.075inch |
| Plating Thickness | 0.76um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.35mm |
| Series | IMPACT |
| Shrouded | Partially |
| Stackable | No |
| Tail Length | 1.4mm |
| Termination | Press-Fit |
| Underplate Material | Nickel |
| Voltage Rating (AC) | 30V |
| Width | 16.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2007777-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
