
This 60-contact HDR backplane connector features a 9-row configuration and is designed for through-hole mounting. It has a maximum operating temperature range of -55 to 85°C and can withstand a maximum voltage rating of 120VDC or 120VAC. The connector has a terminal pitch of 1.9mm and a body orientation of straight.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2007784-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2007784-3 technical specifications.
| Terminal Pitch (mm) | 1.9 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 9 |
| Product Length (mm) | 18.9 |
| Product Depth (mm) | 16.7 |
| Product Height (mm) | 11.95 |
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 60Signal/30Ground |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Voltage Rating | 120VDC|120VAC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2007784-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.