Board-to-board header, male, straight orientation, featuring a 0.075-inch pitch and 90 positions across 9 rows and 10 columns. This black, partially shrouded component supports differential signaling with 3 differential pairs per column, achieving data rates up to 25Gbps and an impedance of 100 Ohms. Contact current rating is 750mA, with copper alloy contacts plated in gold, tin, and matte finishes over a nickel underplate. Mounting is through-hole with press-fit termination and PCB mount retention, designed for vertical PCB mounting. Operating temperature range is -67°C to 185°C, with a voltage rating of 30V AC and UL94 V-0 flammability.
TE Connectivity 2007789-1 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 750mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Style | Press-Fit |
| Data Rate | 25Gbps |
| Differential Pairs per Column | 3 |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Guide Hardware | No (Without) |
| Height | 11.95mm |
| Housing Color | Black |
| Impedance | 100R |
| Length | 20.3mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Contacts | 90 |
| Number of Ground Positions | 30 |
| Number of Pairs | 30 |
| Number of Positions | 90 |
| Number of Rows | 9 |
| Number of Signal Positions | 60 |
| Orientation | Straight |
| Package Quantity | 25 |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1mm |
| Pitch | 0.075inch |
| Plating Thickness | 0.76um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.35mm |
| Series | IMPACT |
| Shrouded | Partially |
| Stackable | No |
| Tail Length | 1.4mm |
| Termination | Press-Fit |
| Underplate Material | Nickel |
| Voltage Rating (AC) | 30V |
| Width | 16.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2007789-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.