
High-performance board-to-board connector featuring 120 positions and 10 columns, designed for straight, vertical PCB mounting with a 0.075-inch pitch. This male header supports differential signaling with 40 pairs and a 25Gbps data rate, boasting a 100-ohm impedance. Constructed with a black, UL94 V-0 rated housing, it utilizes copper alloy contacts with gold and tin plating for reliable connectivity. The press-fit termination ensures secure mounting, with a maximum operating temperature of 185°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2007815-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 750mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Style | Press-Fit |
| Data Rate | 25Gbps |
| Differential Pairs per Column | 4 |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Guide Hardware | Yes (With) |
| Height | 24.6mm |
| Housing Color | Black |
| Impedance | 100R |
| Length | 26.9mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Contacts | 120 |
| Number of Ground Positions | 40 |
| Number of Pairs | 40 |
| Number of Positions | 120 |
| Number of Rows | 12 |
| Number of Signal Positions | 80 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1mm |
| Pitch | 0.075inch |
| Plating Thickness | 0.76um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.35mm |
| Series | IMPACT |
| Shrouded | Fully |
| Stack Height | 11.95mm |
| Stackable | No |
| Tail Length | 1.4mm |
| Termination | Press-Fit |
| Underplate Material | Nickel |
| Width | 0.819inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2007815-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
