The 2007870-1 is a backplane connector with 160 signal and 80 ground contacts, a 1.9mm terminal pitch, and a straight body orientation. It features a press-fit termination method and a maximum operating temperature range of -55 to 85°C. This connector is designed for through hole mounting and has a maximum current rating of 0.75A per contact and a maximum voltage rating of 120VDC or 120VAC. It is suitable for use in a variety of applications where high-density connectivity is required.
TE Connectivity 2007870-1 technical specifications.
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 160Signal/80Ground |
| Terminal Pitch | 1.9mm |
| Number of Rows | 15 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 0.75/ContactA |
| Max Voltage Rating | 120VDC|120VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.