
2-position, right-angle shrouded header receptacle for wire-to-board applications. Features a 4mm pitch, 5A current rating, and 250V operating voltage. Constructed with a white polymer housing and copper alloy contacts with matte tin plating. Through-hole termination with a maximum operating temperature of 221°C. Compliant with RoHS and ELV standards.
TE Connectivity 2008106-1 technical specifications.
| Approvals | CSA |
| Color | White, Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 4A |
| Contact Material | Copper Alloy, Tin, Copper |
| Contact Plating | Matte, Tin |
| Current Rating | 5A |
| Depth | 10.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 3.9mm |
| Housing Color | White |
| Insulation Diameter | 0.0826inch |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Material | Polymer |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 0.062inch |
| Pitch | 0.157inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Width | 7.9mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2008106-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
