
This mated pair connector assembly features a straight, 2-position, 1-row header and receptacle configuration for wire-to-wire applications. It offers a 5A current rating, 600V voltage rating, and operates within a -40°C to 203°C temperature range. Contacts are female to male, constructed from bronze and copper alloys with matte tin plating. The polyamide housing is natural colored, UL94 V-0 flammability rated, and includes strain relief. Termination is poke-in for discrete wire up to 18AWG.
Sign in to ask questions about the TE Connectivity 2008144-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2008144-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 5A |
| Contact Gender | Female to Male |
| Contact Material | Bronze, Copper, Copper Alloy |
| Contact Plating | Matte, Tin |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.595inch |
| Housing Color | Natural |
| Insulation Diameter | 2.18mm |
| Lead Free | Lead Free |
| Length | 2.42inch |
| Make First / Break Last | No |
| Material | Polyamide |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 203°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 600V |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Loose Piece |
| Plating Thickness | 2um |
| Preloaded | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | LIGHT-N-LOK |
| Strain Relief | Yes (With) |
| Termination | Poke-In |
| Voltage Rating | 600V |
| Width | 15.11mm |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2008144-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
