
3-position, 2-row wire-to-wire connector with straight orientation and cable mount. Features a 5A current rating, 600V voltage rating, and operates within a -40°C to 203°C temperature range. Constructed from natural colored polyamide housing with bronze, copper, or copper alloy contacts plated in matte tin. Includes strain relief and poke-in termination for 18AWG discrete wire.
TE Connectivity 2008152-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 5A |
| Contact Gender | Female to Male |
| Contact Material | Bronze, Copper, Copper Alloy |
| Contact Plating | Matte, Tin |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.835inch |
| Housing Color | Natural |
| Insulation Diameter | 2.18mm |
| Lead Free | Lead Free |
| Length | 2.42inch |
| Make First / Break Last | No |
| Material | Polyamide |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 203°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 600V |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Loose Piece |
| Plating Thickness | 2um |
| Preloaded | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | LIGHT-N-LOK |
| Strain Relief | Yes (With) |
| Termination | Poke-In |
| Voltage Rating | 600V |
| Width | 0.548inch |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2008152-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
