
Rectangular connector, cable-to-cable, 34 positions, 34 contacts, straight orientation, panel mount receptacle. Features a 3.81mm pitch, 5.94mm row spacing, and solder termination. Constructed with a black phenolic housing, it operates within a -55°C to 150°C temperature range and boasts a UL94 V-0 flammability rating. This lead-free, RoHS compliant component is supplied in a carton.
Sign in to ask questions about the TE Connectivity 200838-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 200838-2 technical specifications.
| Color | Black |
| Connector System | Cable-to-Cable |
| Contact Gender | Female |
| Depth | 23.52mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 50.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 23.24mm |
| Material | Phenolic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 85 |
| Packaging | Carton |
| Pitch | 0.18inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 5.94mm |
| Sealable | No (Without) |
| Series | M |
| Termination | Solder |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 200838-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
