
Rectangular connector, 34 positions, 34 contacts, 4 rows, straight orientation, 3.81mm pitch, 0.234 inch row spacing. Features a blue housing, panel mount design, and solder termination. Operates within a temperature range of -85°C to 257°C. Compliant with ELV and RoHS standards, with a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 200838-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Connector System | Cable-to-Cable |
| Depth | 23.52mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 50.8mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 23.24mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Panel |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 85 |
| Packaging | Carton |
| Pitch | 0.18inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.234inch |
| Sealable | No (Without) |
| Series | M |
| Termination | Solder |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 200838-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.