
2 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Sign in to ask questions about the TE Connectivity 2008570-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2008570-2 technical specifications.
| Manufacturer Series | 2008570 |
| Connector Product Type | Housing |
| Connector & Housing Type | Receptacle |
| Connector System | Wire-to-Board |
| Sealable | No |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Operating Voltage (VAC) | 250 |
| Operating Voltage (VDC) | 250 |
| Operating Temperature Range | -40 – 105 °C [ -40 – 221 °F ] |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 2008570-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.