8-position, 8-contact, unshielded modular plug for round cable, featuring straight orientation and IDC termination. This male connector boasts a metal package in silver, with gold-plated bronze contacts. Rated IP67 for waterproof and dust-tight performance, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
TE Connectivity 2008611-2 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 35mm |
| ELV | Compliant |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | IDC |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2008611-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.