
Shielded plug kit for modular and Ethernet applications, featuring a straight, male orientation and 8 positions loaded with 8 contacts. Constructed with a silver metal package, bronze contacts with gold plating, and IDC termination for 24AWG round wire. Rated IP67 for waterproof and dust-tight performance, operating within a temperature range of -40°C to 85°C. This RoHS compliant component offers robust shielding and is designed for cable mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2008614-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 61.15mm |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | IDC |
| Width | 35mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2008614-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
