
Shielded, straight, cable mount RJ45 connector with 8 positions and 8 loaded contacts. Features a metal package, silver color, and bronze contacts with gold plating. Designed for round wire/cable types with IDC termination, operating within a temperature range of -40°C to 85°C. Offers IP67, waterproof, and dust-tight ratings.
Checking distributor stock and pricing after the page loads.
TE Connectivity 2008614-2 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | IDC |
| Wire/Cable Type | Round |
| RoHS | Compliant |