
Eight-position, eight-contact RJ45 receptacle for Cat 5e applications. Features a straight, single-row, panel-mount design with a metal package and front-side nut mounting. Bronze contacts are gold-plated for reliable connectivity. Operating temperature range from -40°C to 85°C, with IP67, waterproof, and dust-tight ratings. Solder termination ensures secure connections.
TE Connectivity 2008615-1 technical specifications.
| Package/Case | Metal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 35.8mm |
| ELV | Compliant |
| Gender | Receptacle |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2008615-1 to view detailed technical specifications.
No datasheet is available for this part.