
This female socket connector features 104 positions with a 5.54mm pitch, is lead free and RoHS compliant, and has a chromate finish. It is packaged in a bag of 100 units and has a height of 7.92mm and a length of 1.56inch. The connector is suitable for use in general applications and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 200870-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 200870-1 technical specifications.
| Contact Gender | Female |
| Contact Material | ZINC ALLOY |
| Contact Plating | Chromate |
| ELV | Compliant |
| Finish | Chromate |
| Gender | Female |
| Height | 7.92mm |
| Lead Free | Lead Free |
| Length | 1.56inch |
| Mount | Socket |
| Number of Positions | 104 |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 5.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.312inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 200870-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.