
This 20-conductor cable features 28AWG copper conductors and a PVC jacket. It is rated for 300V DC and AC, and has a multiple color scheme. The cable is designed for cable mounting and is available in a 201 package case.
Sign in to ask questions about the TE Connectivity 201-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 201-20 technical specifications.
| Package/Case | 201 |
| Color | Multiple |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Cores | 20 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
