
Male, straight-mount signal and power crimp contact for 22-24 AWG cable. Features copper and brass construction with gold plating for enhanced conductivity. Operates within a temperature range of -55°C to 125°C with a maximum current rating of 7.5A. Dielectric material is polypropylene, and the contact is shielded. Supplied in a carton of 500 units.
TE Connectivity 201143-1 technical specifications.
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Type | Pin |
| Depth | 5.86mm |
| Dielectric Material | Polypropylene |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 21.97mm |
| Material | Copper |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Carton |
| PCB Mounting Orientation | Straight |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate, Miniature Coaxicon |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201143-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
