
Contact PIN Crimp ST Cable Mount Carton
Sign in to ask questions about the TE Connectivity 201143-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 201143-7 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Power |
| Dielectric Material | Polypropylene |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mount | Straight Pin |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mounting Orientation | Straight |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multimate, Miniature Coaxicon |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201143-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
