
Contact SKT Crimp ST Cable Mount Carton
Sign in to ask questions about the TE Connectivity 201144-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 201144-1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Socket |
| Dielectric Material | Polypropylene |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 20.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mounting Orientation | Straight |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Multimate, Miniature Coaxicon |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201144-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
