
Contact PIN Crimp ST Cable Mount Carton
Sign in to ask questions about the TE Connectivity 201145-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 201145-4 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polypropylene |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Material | Copper |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| PCB Mounting Orientation | Straight |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate, Miniature Coaxicon |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201145-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
