
This 20-position shielded connector is compliant with ELV and lead free standards. It is packaged in bulk quantities and features a wire/cable diameter of 8.89mm. The connector is part of the M series and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 201227-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 201227-2 technical specifications.
| ELV | Compliant |
| Lead Free | Lead Free |
| Number of Positions | 20 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Shielding | Shielded |
| Wire/Cable Diameter | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201227-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.