
The TE Connectivity 201302-1 is a 41-position wire housing with a black color and 3.81mm pitch. It is designed for panel and free-hanging mounting and is compliant with ELV and RoHS regulations. The housing has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in a loose piece packaging with 116 units per package.
TE Connectivity 201302-1 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Depth | 23.52mm |
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 68.25mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Free Hanging |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 116 |
| Packaging | Loose Piece |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.