
Conn Housing RCP 41 POS 3.81mm Crimp ST Panel Mount Loose
Sign in to ask questions about the TE Connectivity 201302-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 201302-3 technical specifications.
| Color | Blue |
| Contact Gender | Female |
| ELV | Compliant |
| Housing Color | Blue |
| Mount | Panel, Free Hanging |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 116 |
| Packaging | Loose Piece |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201302-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
