Conn Housing RCP 41 POS 3.81mm Crimp ST Panel Mount
TE Connectivity 201302-7 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 41 |
| Terminal Pitch | 3.81mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.