
75-position, 6-row male rectangular connector for cable-to-cable applications. Features steel pin contacts with solder termination and a black housing. Operating temperature range of -55°C to 150°C, with UL94 V-0 flammability rating. This panel-mount connector is RoHS compliant and lead-free.
TE Connectivity 201310-1 technical specifications.
| Color | Black |
| Connector System | Cable-to-Cable |
| Contact Material | Steel |
| Contact Type | Pin |
| Depth | 23.52mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.595inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 23.24mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 75 |
| Number of Positions | 75 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Carton |
| Pitch | 0.18inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | M |
| Termination | Solder |
| Width | 28.19mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201310-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
