
75-position, 6-row male block connector for cable-to-cable applications. Features a straight, panel-mount orientation with a 0.18-inch pitch. Operating temperature range from -85°C to 257°C, with a UL94 V-0 flammability rating. Housing color is blue, and the component is lead-free and RoHS compliant.
Sign in to ask questions about the TE Connectivity 201310-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 201310-3 technical specifications.
| Color | Blue |
| Connector System | Cable-to-Cable |
| Depth | 23.52mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 2.595inch |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 23.24mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Panel |
| Number of Contacts | 75 |
| Number of Positions | 75 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Carton |
| Pitch | 0.18inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | M |
| Width | 28.19mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201310-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
